Filter Your Search
1 - 1 of 1 results
|
XCR3032XL-7PCG44I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |