Filter Your Search
1 - 2 of 2 results
|
XCKU15P-L2FFVA1760E
AMD
|
Check for Price | Yes | Active | 720 mV | 668 | 668 | 1143450 | 65340 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 65340 CLBs | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B1760 | e1 | 4 | 110 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.71 mm | ADVANCED MICRO DEVICES INC | compliant | ||||||
|
XCKU15P-L2FFVA1760E
AMD Xilinx
|
Check for Price | Yes | Transferred | 720 mV | 668 | 668 | 1143450 | 65340 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 65340 CLBs | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | 742 mV | 698 mV | S-PBGA-B1760 | e1 | 4 | 110 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.71 mm | XILINX INC | compliant | BGA, BGA1760,42X42,40 | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 |