Filter Your Search
1 - 2 of 2 results
|
XCKU115-3FLVA2104E
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 832 | 832 | 1451100 | 5520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5520 CLBS | 1.03 V | 970 mV | S-PBGA-B2104 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | XILINX INC | BGA-2104 | compliant | 3A001.A.7.B | 8542.39.00.01 | ||
|
XCKU115-3FLVA2104E
AMD
|
Check for Price | Yes | Active | 1 V | 832 | 832 | 1451100 | 5520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5520 CLBS | 1.03 V | 970 mV | S-PBGA-B2104 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | ADVANCED MICRO DEVICES INC | FBGA-2104 | compliant |