Filter Your Search
1 - 4 of 4 results
|
XCF04SVOG20C
AMD Xilinx
|
$2.8407 | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.3 V | 10 mA | 10 µA | 3.6 V | 3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.32.00.51 | |||
|
XCF04SVOG20C0936
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP, | 20 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||
|
XCF04SVOG20C0901
AMD Xilinx
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP, | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||
|
XCF04SVOG20CES
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP, | 20 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |