Parametric results for: xc957210pc44i under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc957210pc44i
Select parts from the table below to compare.
Compare
Compare
XC9572-10PC44I
AMD Xilinx
Check for Price No No Obsolete 5 V 10 ns 72 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O 72 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 66.7 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm XILINX INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01