Filter Your Search
1 - 1 of 1 results
|
XC9536XL-10CS48I
AMD Xilinx
|
$3.2568 | No | No | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | BGA | CSP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 |