Filter Your Search
1 - 10 of 16 results
|
XC95288XV-10TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 10 ns | 288 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | |||
|
XC95288XV-10CS280I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | CSP-280 | 280 | not_compliant | 8542.39.00.01 | ||
|
XC95288XV-10CSG280C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B280 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | CSP-280 | 280 | unknown | 8542.39.00.01 | |||
|
XC95288XV-10PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 168 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
XC95288XV-10PQG208I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 10 ns | 288 | 168 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
XC95288XV-10FGG256I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | PLASTIC, FBGA-256 | 256 | unknown | 8542.39.00.01 | ||
|
XC95288XV-10CS280C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | CSP-280 | 280 | not_compliant | 8542.39.00.01 | |||
|
XC95288XV-10TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 | |||
|
XC95288XV-10TQ144I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 117 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 | ||
|
XC95288XV-10FG256C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | PLASTIC, FBGA-256 | 256 | not_compliant | 8542.39.00.01 |