Filter Your Search
1 - 2 of 2 results
|
XC95288XL-6CS280C
AMD
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 192 | 192 | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 208.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | CSP-280 | not_compliant | |||||||
|
XC95288XL-6CS280C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 6 ns | 192 | 192 | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 208.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | CSP-280 | not_compliant | BGA | 280 | EAR99 | 8542.39.00.01 |