Filter Your Search
1 - 10 of 37 results
|
XC95216-10PQG160C
AMD Xilinx
|
$2,760.0000 | Yes | Yes | Obsolete | 5 V | 10 ns | 216 | 133 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 133 I/O | YES | 66.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.7 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | |||||||
|
XC95216-20HQG208C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 166 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | |||||||||||
|
XC95216-20BG352I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 216 | 166 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 50 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.4 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 | ||||||
|
XC95216-15PQ160C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 133 | 133 | 216 | 133 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 133 I/O | 55.6 MHz | YES | YES | 90 | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP-160 | 160 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
XC95216-10HQG208I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 166 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.7 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | |||||||||
|
XC95216-10BGG352I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 166 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.7 MHz | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.4 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 8542.39.00.01 | |||||||||
|
XC95216-20HQG208I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 166 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | ||||||||||
|
XC95216-10BGG352C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 166 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.4 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 8542.39.00.01 | ||||||||||
|
XC95216-15BG352C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 15 ns | 216 | 166 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 55.6 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.4 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 | ||||||||
|
XC95216-10PQG160I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 216 | 133 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 133 I/O | 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.7 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 |