Filter Your Search
1 - 10 of 40 results
![]() |
XC95144XV-7TQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 7.5 ns | 144 | 81 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 125 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||
![]() |
XC95144XV-7TQG100C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 7.5 ns | 144 | 81 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 125 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | ||||
![]() |
XC95144XV-4TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 144 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | |||||
![]() |
XC95144XV-7TQG100I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 7.5 ns | 144 | 81 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 125 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | |||
![]() |
XC95144XV-5CS144I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 117 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 117 I/O | REGISTERED | 2.6 V | 2.4 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | PLASTIC, CSP-144 | 144 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
XC95144XV-5TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 5 ns | 144 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 222.2 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||||
![]() |
XC95144XV-7TQG144C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 7.5 ns | 117 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 117 I/O | 125 MHz | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 144 | unknown | ||||||||||
![]() |
XC95144XV-5CSG144I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 4 ns | 117 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 117 I/O | REGISTERED | 2.6 V | 2.4 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | PLASTIC, CSP-144 | 144 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
XC95144XV-5TQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 81 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 81 I/O | REGISTERED | 2.6 V | 2.4 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
XC95144XV-5TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 5 ns | 144 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 222.2 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 |