Parametric results for: xc95144-10tq100c under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9514410tq100c
Select parts from the table below to compare.
Compare
Compare
XC95144-10TQ100C
AMD Xilinx
Check for Price No No Obsolete 5 V 10 ns 81 81 144 81 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 81 I/O YES 83.3 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 3 70 °C 225 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm XILINX INC QFP TQFP-100 100 not_compliant 8542.39.00.01