Filter Your Search
1 - 1 of 1 results
|
XC9263B75DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Obsolete | 12 V | 18 V | 3 V | 1 V | 15 V | 500 mA | YES | BUCK | 2.387 MHz | Terminal Pitch between Pin 1 to Pin 2 is 0.55mm | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Torex |