Parametric results for: xc9236e38cer-g under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9236e38cerg
Select parts from the table below to compare.
Compare
Compare
XC9236E38CER-G
Torex Semiconductor LTD
Check for Price Yes Active 5 V 3.8 V 6 V 1.8 V 600 mA YES BUCK 1.38 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY SON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01