Filter Your Search
1 - 1 of 1 results
|
XC9236B25D0R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 2.5 V | 6 V | 2 V | 600 mA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | FBGA | BGA5,3X3,17/10 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 254 µm | BOTTOM | 1.06 mm | 1.26 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |