Filter Your Search
1 - 1 of 1 results
|
XC9147A36DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.5 V | 3.6 V | 6 V | 650 mV | 3.528 V | 3.672 V | 1.4 A | YES | BOOST | 3.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | Torex |