Filter Your Search
1 - 10 of 23 results
|
XC9135C28CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 2.8 V | 5.5 V | 650 mV | 2.744 V | 2.856 V | 1.85 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C49CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 4.9 V | 5.5 V | 650 mV | 4.802 V | 4.998 V | 2 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C32CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 3.2 V | 5.5 V | 650 mV | 3.136 V | 3.264 V | 1.87 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC9135C40CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 4 V | 5.5 V | 650 mV | 3.92 V | 4.08 V | 1.97 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC9135C47CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 4.7 V | 5.5 V | 650 mV | 4.606 V | 4.794 V | 2 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C50CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 5 V | 5.5 V | 650 mV | 4.9 V | 5.1 V | 2 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC9135C41CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 4.1 V | 5.5 V | 650 mV | 4.018 V | 4.182 V | 1.99 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C30CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 3 V | 5.5 V | 650 mV | 2.94 V | 3.06 V | 1.85 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C38CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 3.8 V | 5.5 V | 650 mV | 3.724 V | 3.876 V | 1.96 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9135C39CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 3.9 V | 5.5 V | 650 mV | 3.822 V | 3.978 V | 1.97 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 |