Filter Your Search
1 - 10 of 47 results
|
XC878CM16FFI5VACFXUMA1
Infineon Technologies AG
|
$3.0718 | Yes | Obsolete | 8 | 24 MHz | 65536 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 45 mA | 5.5 V | 5 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||
|
XC878CM13FFA5VACKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 53248 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 48 mA | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | LFQFP, | |||||||
|
SAF-XC878CM-16FFI5VAA
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 65536 | 3328 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | LQFP-64 | ||||||||||||||||||
|
SAK-XC878CM-16FFA5V
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 65536 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 48 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | GREEN, PLASTIC, LQFP-64 | QFP | 64 | |||||||
|
XC878CLM13FFA5VACKXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 24 MHz | 53248 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 48 mA | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | , | |||||||||||
|
SAK-XC878CLM-13FFA5VAC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 160 MHz | 53248 | 3072 | 8051 | YES | 5 V | CMOS | FLASH | 48 mA | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||||||||||
|
SAX-XC878CM-13FFA5VAC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 26.67 MHz | 53248 | 256 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 45 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | QFP | 64 | |||||||||||||||||||||||
|
SAF-XC878CM-16FFI3V3AC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 26.67 MHz | 65536 | 256 | YES | CMOS | FLASH | 45 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||||||||||||
|
SAK-XC878CM-13FFA5V
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 53248 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 48 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | GREEN, PLASTIC, LQFP-64 | QFP | 64 | |||||||
|
SAX-XC878CM-16FFA5V
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 65536 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | GREEN, PLASTIC, LQFP-64 | QFP | 64 |