Filter Your Search
1 - 1 of 1 results
|
XC8109-1PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 208 | 208 | 2688 | 9000 | 2688 | 5.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2688 CLBS, 9000 GATES | 1344 FLIP-FLOPS; 3.3V OPERATION; OTP BASED | 144 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |