Filter Your Search
1 - 1 of 1 results
|
XC8107AC20MR-G
Torex Semiconductor LTD
|
$0.5308 | Yes | Active | 5 V | 2.4 A | 130 µs | 1 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Torex |