Filter Your Search
1 - 2 of 2 results
|
XC7VX485T-3FFG1761E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 700 | 700 | 485760 | 37950 | 580 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 37950 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1761 | Not Qualified | e1 | 125 °C | -55 °C | 1761 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | FBGA-1767 | 1761 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7VX485T-3FFG1761E
AMD
|
Check for Price | Yes | Active | 1 V | 700 | 700 | 485760 | 37950 | 580 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 37950 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1761 | Not Qualified | e1 | 125 °C | -55 °C | 1761 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |