Parametric results for: xc7sh125 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: xc7sh125
Select parts from the table below to compare.
Compare
Compare
XC7SH125GV,125
Nexperia
Check for Price Yes Active 5 V 14.5 ns 1 1 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SC-74A, SOT-753, 5 PIN 5 SOT753 compliant Nexperia
XC7SH125GM,115
Nexperia
Check for Price Yes Active 5 V 14.5 ns 1 1 YES VSON 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant Nexperia
XC7SH125GM
Nexperia
Check for Price Yes Active 5 V 14.5 ns 1 1 YES VSON 50 pF UNIDIRECTIONAL 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA VSON, compliant 8542.39.00.01 2017-02-01
XC7SH125GM,115
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 14.5 ns 1 1 YES VSON 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant
XC7SH125GW,125
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 14.5 ns 1 1 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant
XC7SH125GF
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 1 1 YES VSON 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 6 unknown 8542.39.00.01
XC7SH125GM,132
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 14.5 ns 1 1 YES VSON 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant
XC7SH125GF,132
Nexperia
Check for Price Yes Obsolete 5 V 14.5 ns 1 1 YES VSON 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE S-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NEXPERIA SON 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 6 SOT891 compliant Nexperia
XC7SH125GW
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 1 1 YES TSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOT 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 unknown 8542.39.00.01
XC7SH125GV
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 1 1 YES TSSOP 3-STATE 7SH BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NXP SEMICONDUCTORS SC-74A PLASTIC, SC-74A, SOT-753, 5 PIN 5 SOT753 unknown 8542.39.00.01