Filter Your Search
1 - 2 of 2 results
|
XC7SH08GW,125
Nexperia
|
$0.2236 | Yes | Active | 5 V | 16 ns | 1 | 1 | YES | TSSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 2017-02-01 | Nexperia | ||||||||
|
XC7SH08GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 16 ns | 16 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1 ,TSSOP-5 | 5 | SOT353-1 | compliant |