Filter Your Search
1 - 1 of 1 results
|
XC7S75-1FGGA484Q
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 400 | 400 | 76800 | 6000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | HKMG | 6000 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | e1 | 125 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | XILINX INC | FPBGA-484 | compliant | 3A991.D | 8542.39.00.01 |