Filter Your Search
1 - 2 of 2 results
|
XC7K420T-L2FFV1156E
AMD Xilinx
|
Check for Price | Yes | Transferred | 900 mV | 32575 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32575 CLBS | 930 mV | 870 mV | S-PBGA-B1156 | e1 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | FBGA-1156 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
XC7K420T-L2FFV1156E
AMD
|
Check for Price | Yes | Active | 900 mV | 400 | 400 | 32575 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32575 CLBS | 930 mV | 870 mV | S-PBGA-B1156 | e1 | 100 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | FBGA-1156 | compliant |