Parametric results for: xc7k355t-2ffg901i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xc7k355t2ffg901i
Select parts from the table below to compare.
Compare
Compare
XC7K355T-2FFG901I
AMD
$2,046.4325 Yes Active 1 V 300 300 356160 27825 250 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 27825 CLBS 1.286 GHz 1.03 V 970 mV S-PBGA-B901 Not Qualified e1 4 100 °C -40 °C 245 30 901 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm ADVANCED MICRO DEVICES INC compliant AMD
XC7K355T-2FFG901I
AMD Xilinx
Check for Price Yes Yes Transferred 1 V 300 300 356160 27825 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 27825 CLBS 1.286 GHz 1.03 V 970 mV S-PBGA-B901 Not Qualified e1 4 245 30 901 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm XILINX INC compliant BGA 901 3A991.D 8542.39.00.01