Filter Your Search
1 - 2 of 2 results
|
XC7K325T-1FB676C
AMD
|
Check for Price | No | Active | 1 V | 400 | 400 | 326080 | 300 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B676 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | not_compliant | AMD | ||||
|
XC7K325T-1FB676C
AMD Xilinx
|
Check for Price | No | Transferred | 400 | 400 | 326080 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.818 GHz | S-PBGA-B676 | Not Qualified | e0 | 4 | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 3A991.D | 8542.39.00.01 |