Filter Your Search
1 - 2 of 2 results
|
XC7A75T-L2FTG256E
AMD
|
Check for Price | Yes | Active | 900 mV | 170 | 170 | 75520 | 5900 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5900 CLBS | ALSO OPERATES AT 1V NOMINAL SUPPLY | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||||||
|
XC7A75T-L2FTG256E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 900 mV | 300 | 300 | 75520 | 5900 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5900 CLBS | ALSO OPERATES AT 1V NOMINAL SUPPLY | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | compliant | BGA | LFBGA, BGA256,16X16,40 | 256 | EAR99 | 8542.39.00.01 |