Filter Your Search
1 - 2 of 2 results
![]() |
XC7A50T-2CPG236C
AMD Xilinx
|
$71.1638 | Yes | Yes | Transferred | 1 V | 250 | 250 | 52160 | 4075 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4075 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B236 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 236 | PLASTIC/EPOXY | LFBGA | BGA236,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | XILINX INC | BGA | LFBGA, BGA236,19X19,20 | 236 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC7A50T-2CPG236C
AMD
|
Check for Price | Yes | Active | 1 V | 250 | 250 | 52160 | 4075 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4075 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B236 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 236 | PLASTIC/EPOXY | LFBGA | BGA236,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.38 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |