Filter Your Search
1 - 1 of 1 results
|
XC7A50T-1FGG484I
AMD Xilinx
|
$88.0839 | Yes | Yes | Transferred | 1 V | 250 | 250 | 52160 | 4075 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4075 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 |