Filter Your Search
1 - 10 of 131 results
|
XC7A200T-2FF1156I
AMD
|
$9.4639 | No | Active | 1 V | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 16825 CLBS | 1.05 V | 950 mV | S-PBGA-B1156 | e0 | 100 °C | -40 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.1 mm | ADVANCED MICRO DEVICES INC | PACKAGE-1156 | not_compliant | AMD | ||||||||||||||||
|
XC7A200T-2FBG484I
AMD Xilinx
|
$56.2872 | Yes | Yes | Transferred | 1 V | 285 | 285 | 215360 | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 16825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | compliant | BGA | 484 | 3A991.D | 8542.39.00.01 | |||||
|
XC7A200T-1FBG676C
AMD Xilinx
|
$56.8615 | Yes | Yes | Transferred | 1 V | 400 | 400 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | XILINX INC | compliant | BGA | 676 | 3A991.D | 8542.39.00.01 | |||||
|
XC7A200T-2SBG484C
AMD
|
$73.5100 | Yes | Active | 1 V | 285 | 285 | 215360 | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||||
|
XC7A200T-2FBG676I
AMD Xilinx
|
$91.8974 | Yes | Yes | Transferred | 1 V | 400 | 400 | 215360 | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 16825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | XILINX INC | compliant | BGA | 676 | 3A991.D | 8542.39.00.01 | |||||
|
XC7A200T-L1SBG484I
AMD
|
$105.4760 | Yes | Active | 950 mV | 285 | 285 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 16825 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B484 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||||||
|
XC7A200T-1FB484I
AMD
|
$202.9321 | No | Active | 1 V | 285 | 285 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 16825 CLBS | 1.05 V | 950 mV | S-PBGA-B484 | e0 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | HBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | AMD | ||||||||||||||
|
XC7A200T-L1FBG676I
AMD
|
$211.1089 | Yes | Active | 950 mV | 400 | 400 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 16825 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B676 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||||||
|
XC7A200T-2FBG484C
AMD Xilinx
|
$215.5900 | Yes | Yes | Transferred | 1 V | 285 | 285 | 215360 | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | compliant | BGA | 484 | 3A991.D | 8542.39.00.01 | |||||
|
XC7A200T-1FBG484C
AMD
|
$215.9922 | Yes | Active | 1 V | 285 | 285 | 215360 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 16825 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |