Filter Your Search
1 - 1 of 1 results
|
XC7A15T-1FTG256C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 250 | 250 | 16640 | 1300 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1300 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B256 | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 |