Parametric results for: xc7a12t-2csg325i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7a12t2csg325i
Select parts from the table below to compare.
Compare
Compare
XC7A12T-2CSG325I
AMD Xilinx
Check for Price Yes Transferred 1 V 150 150 12800 1000 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE HKMG 1000 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B325 e1 3 100 °C -40 °C 260 30 325 PLASTIC/EPOXY LFBGA BGA325,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC compliant EAR99 8542.39.00.01 2016-11-15
XC7A12T-2CSG325I
AMD
Check for Price Yes Active 1 V 150 150 12800 1000 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE HKMG 1000 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B325 e1 3 100 °C -40 °C 260 30 325 PLASTIC/EPOXY LFBGA BGA325,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm ADVANCED MICRO DEVICES INC compliant AMD