Parametric results for: xc7a100t-l2fgg676e under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7a100tl2fgg676e
Select parts from the table below to compare.
Compare
Compare
XC7A100T-L2FGG676E
AMD Xilinx
Check for Price Yes Yes Transferred 900 mV 300 300 101440 7925 1.51 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 7925 CLBS ALSO OPERATES AT 1V SUPPLY 1.286 GHz 930 mV 870 mV S-PBGA-B676 Not Qualified e1 3 100 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 676 compliant 3A991.D 8542.39.00.01 2981 12.2 36368.2 Other: +0C to +100C RoHS 2 (2015/863/EU) 2022-06-10 79 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] [object Object]
XC7A100T-L2FGG676E
AMD
Check for Price Yes Active 900 mV 300 300 101440 7925 1.51 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 7925 CLBS ALSO OPERATES AT 1V SUPPLY 1.286 GHz 930 mV 870 mV S-PBGA-B676 Not Qualified e1 3 100 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ADVANCED MICRO DEVICES INC compliant 2981 12.2 36368.2 Other: +0C to +100C RoHS 2 (2015/863/EU) 2023-01-17 79 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object] AMD 2020-04-01 10:27:47