Filter Your Search
1 - 1 of 1 results
![]() |
XC73108-15PG144I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 36 ns | 12 | 108 | 78 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 45.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA144,15X15 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.624 mm | 39.624 mm | 3.683 mm | XILINX INC | PGA | WPGA, PGA144,15X15 | 144 | unknown | 8542.39.00.01 |