Filter Your Search
1 - 2 of 2 results
|
XC6VHX565T-2FFG1924E
AMD
|
Check for Price | Yes | Active | 1 V | 640 | 640 | 566784 | 310 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 44280 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B1924 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | 28162.6 | 12.2 | 343583.72 | Other: +0C to +100C | RoHS 2 (2015/863/EU) | 15(a) | 2024-01-23 | 7439-92-1 | 84 | YES | 7440-02-0, 7439-92-1, 1333-86-4 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object] | ||||
|
XC6VHX565T-2FFG1924E
AMD Xilinx
|
Check for Price | Yes | Transferred | 640 | 640 | 566784 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.286 GHz | S-PBGA-B1924 | Not Qualified | e1 | 4 | 245 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 28162.6 | 12.2 | 343583.72 | RoHS 2 (2015/863/EU) | 15(a) | 2022-06-10 | 84 | YES | 7440-02-0, 7439-92-1, 1333-86-4 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object] | 3A001.A.7.B | 8542.39.00.01 |