Parametric results for: xc6slx9-2tqg144i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6slx92tqg144i
Select parts from the table below to compare.
Compare
Compare
XC6SLX9-2TQG144I
AMD Xilinx
$18.5871 Yes Yes Transferred 1.2 V 102 102 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01