Filter Your Search
1 - 2 of 2 results
|
XC6SLX75T-2FGG484C
AMD Xilinx
|
$115.5900 | Yes | Yes | Transferred | 1.2 V | 268 | 268 | 74637 | 5831 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5831 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6SLX75T-2FGG484C
AMD
|
Check for Price | Yes | Active | 1.2 V | 268 | 268 | 74637 | 5831 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5831 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD |