Filter Your Search
1 - 1 of 1 results
|
XC6SLX150-3FGG900C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 570 | 570 | 147443 | 11519 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11519 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | XILINX INC | BGA | 31 X 31 MM, 1 MM PITCH, LEAD FREE, BGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 |