Filter Your Search
1 - 2 of 2 results
|
XC6SLX100T-3NFGG900Q
AMD
|
Check for Price | Yes | Active | 1.2 V | 498 | 498 | 101261 | 7911 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 7911 CLBS | 806 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | e1 | 3 | 125 °C | -40 °C | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | CSBGA-900 | compliant | |||
|
XC6SLX100T-3NFGG900Q
AMD Xilinx
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | TIN SILVER COPPER | XILINX INC | compliant | 8542.39.00.01 |