Filter Your Search
1 - 1 of 1 results
|
XC6901D121MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 14.5 V | 2.4 V | 1.2 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.02904 % | 0.06 % | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex |