Filter Your Search
1 - 1 of 1 results
|
XC6702D181ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 36 V | 4.5 V | 1.8 V | 1.48 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 42 V | 0.018198 % | 0.23 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-N6 | 1 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | 2016-04-07 | Fixed,Positive,Single Output,Standard Drop | Torex |