Parametric results for: xc6701b902mr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6701b902mr
Select parts from the table below to compare.
Compare
Compare
XC6701B902MR-G
Torex Semiconductor LTD
$0.5522 Yes Active 28 V 11 V 9 V 700 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 950 mV 30 V 0.459 % 0.175 % 1 9.18 V 8.82 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD SOT-25, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6701B902MR
Torex Semiconductor LTD
Check for Price Yes Obsolete FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 260 10 TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01