Filter Your Search
1 - 1 of 1 results
|
XC6503P451PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5 V | 4.5 V | 140 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 195 mV | 6.5 V | 0.009 % | 0.05 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |