Filter Your Search
1 - 10 of 1,209 results
|
XC6503D281MR-G
Torex Semiconductor LTD
|
$0.3701 | Yes | Active | 6 V | 3.3 V | 2.8 V | 190 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 0.0189 % | 0.05 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6503D121MR-G
Torex Semiconductor LTD
|
$0.3701 | Yes | Active | 6 V | 1.7 V | 1.2 V | 555 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 6.5 V | 0.0129 % | 0.05 % | 1 | 1.22 V | 1.18 V | CMOS | 1.67 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6503D181MR-G
Torex Semiconductor LTD
|
$0.3701 | Yes | Active | 6 V | 2.3 V | 1.8 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 6.5 V | 0.01665 % | 0.05 % | 1 | 1.82 V | 1.78 V | CMOS | 1.11 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6503B331MR-G
Torex Semiconductor LTD
|
$0.3701 | Yes | Active | 6 V | 3.8 V | 3.3 V | 170 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.01452 % | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | 2018-11-19 | |||
|
XC6503D281GR-G
Torex Semiconductor LTD
|
$0.3861 | Yes | Active | 6 V | 3.3 V | 2.8 V | 190 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 0.0189 % | 0.05 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
XC6503D121GR-G
Torex Semiconductor LTD
|
$0.4011 | Yes | Active | 6 V | 1.7 V | 1.2 V | 555 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 6.5 V | 0.0129 % | 0.05 % | 1 | 1.22 V | 1.18 V | CMOS | 1.67 % | R-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||
|
XC6503P331PR-G
Torex Semiconductor LTD
|
$0.4138 | Yes | Active | 6 V | 3.8 V | 3.3 V | 170 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.01452 % | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6503D331MR-G
Torex Semiconductor LTD
|
$0.4567 | Yes | Active | 6 V | 3.8 V | 3.3 V | 170 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.01452 % | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6503D331GR-G
Torex Semiconductor LTD
|
$0.4906 | Yes | Active | 6 V | 3.8 V | 3.3 V | 170 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.01452 % | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||
|
XC6503D181GR-G
Torex Semiconductor LTD
|
$0.4906 | Yes | Active | 6 V | 2.3 V | 1.8 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 6.5 V | 0.01665 % | 0.05 % | 1 | 1.82 V | 1.78 V | CMOS | 1.11 % | R-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |