Filter Your Search
1 - 1 of 1 results
|
XC6501A3317R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | SOLCC4,.05,22 | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | BALL | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |