Parametric results for: xc6403ca18p under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc6403ca18p
Select parts from the table below to compare.
Compare
Compare
XC6403CA18PR-G
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 3.8 V 2.8 V 220 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.05 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-F5 e3 1 260 10 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD SOT-89, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6403CA18PR
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 3.8 V 2.8 V 220 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.05 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-F5 1 260 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD LSOF, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6403CA18PL
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 3.8 V 2.8 V 220 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.05 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-F5 1 260 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD LSOF, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo