Filter Your Search
1 - 2 of 2 results
|
XC6383E701MR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 4.2 V | 7 V | 10 V | 900 mV | 6.825 V | 7.175 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6383E701ML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 4.2 V | 7 V | 10 V | 900 mV | 6.825 V | 7.175 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 |