Filter Your Search
1 - 2 of 2 results
|
XC6383B311PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.86 V | 3.1 V | 10 V | 900 mV | 3.0225 V | 3.1775 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | 1 | 80 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6383B311PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.86 V | 3.1 V | 10 V | 900 mV | 3.0225 V | 3.1775 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | 1 | 80 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 |