Filter Your Search
1 - 2 of 2 results
|
XC62KN5002PR-G
Torex Semiconductor LTD
|
$0.5567 | Yes | Yes | Active | 10 V | 6 V | 5 V | 380 mV | 100 mA | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
XC62KN5002PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 6 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |