Filter Your Search
1 - 1 of 1 results
|
XC62HR3502PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 4.5 V | 3.5 V | 580 mV | 165 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 880 mV | 0.09 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |